-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V, Dual 3.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4189
|
Newark | Dc/Dc Pol Conv, Buck, 1Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.1V, Input Voltage Max:17V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Qfn-Ep, No. Of Pins:24Pins, Output Current:3.5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7124EUDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$8.6400 / $12.1000 | Buy Now |
DISTI #
505-LTC7124EUDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3.5A DL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
112 In Stock |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
584-LTC7124EUDDPBF
|
Mouser Electronics | Switching Voltage Regulators 17V, Dual 3.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current RoHS: Compliant | 1051 |
|
$6.2500 / $11.6300 | Buy Now |
|
Analog Devices Inc | 17V, 2x 3.5A Sync Buck Reg w/ Min Qty: 1 Package Multiple: 73 | 1483 |
|
$4.8400 / $11.6300 | Buy Now |
DISTI #
LTC7124EUDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$6.2500 / $7.2600 | Buy Now |
DISTI #
4029352
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 232 |
|
$7.0810 / $12.3176 | Buy Now |
DISTI #
4029352
|
Farnell | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 232 |
|
$6.5622 / $11.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7124EUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7124EUDD#PBF
Analog Devices Inc
17V, Dual 3.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1537 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 16.83 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |