Filter Your Search
1 - 2 of 2 results
|
LTC7124EUDD#PBF
Linear Technology
|
$3.9611 | Yes | Transferred | 12 V | 17 V | 3.1 V | 600 mV | 16.83 V | 3.5 A | YES | BUCK | 4 MHz | SEATED HT-CALCULATED | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-24 | 24 | UDD | compliant | 2017-06-02 | |||||
|
LTC7124EUDD#PBF
Analog Devices Inc
|
$10.9179 | No | Yes | Active | 12 V | 17 V | 3.1 V | 600 mV | 16.83 V | 3.5 A | YES | BUCK | 4 MHz | SEATED HT-CALCULATED | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | 24 | 05-08-1537 | compliant | Analog Devices |