Part Details for LTV-8141S-TA by Lite-On Semiconductor Corporation
Overview of LTV-8141S-TA by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-8141S-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-8141S-TA-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-SMD Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2216 / $0.2268 | Buy Now |
DISTI #
LTV-8141S-TA
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-8141S-TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
DISTI #
859-LTV-8141S-TA
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 4933 |
|
$0.2210 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
DISTI #
LTV-8141S-TA
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-8141S-TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
DISTI #
LTV-8141S-TA
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-8141S-TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
Part Details for LTV-8141S-TA
LTV-8141S-TA CAD Models
LTV-8141S-TA Part Data Attributes
|
LTV-8141S-TA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-8141S-TA
Lite-On Semiconductor Corporation
1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTV-8141S-TA
This table gives cross-reference parts and alternative options found for LTV-8141S-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8141S-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV8141S | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV-8141S-TA vs LTV8141S |
PS2506L-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | LTV-8141S-TA vs PS2506L-1 |
LTV8141M | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-8141S-TA vs LTV8141M |
PS2566L-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 | NEC Electronics Group | LTV-8141S-TA vs PS2566L-1 |