Filter Your Search
1 - 6 of 6 results
|
LTV-8141S-TA1
Lite-On Semiconductor Corporation
|
$0.3869 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 50 % | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | 100 °C | -30 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT DIP-4 | compliant | 8541.40.80.00 | 1996-11-01 | Transistor Outputs | Lite-On | ||||||
|
LTV8141S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 1 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | Lite-On | |||||||||||||||
|
LTV8141S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 600 % | UL APPROVED | 35 V | SINGLE | 1 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
LTV8141STA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
LTV-8141S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | |||||||
|
LTV8141STA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |