-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7238
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C16-DRMN3TP/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15736-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8702 In Stock |
|
$0.3581 / $0.5400 | Buy Now |
DISTI #
M24C16-DRMN3TP/K
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24C16-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.3393 | Buy Now |
DISTI #
511-M24C16-DRMN3TP/K
|
Mouser Electronics | EEPROM Automotive 16-Kbit serial I2C bus EEPROM RoHS: Compliant | 10896 |
|
$0.3400 / $0.5300 | Buy Now |
|
STMicroelectronics | Automotive 16-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 10896 |
|
$0.4100 / $0.5200 | Buy Now |
|
Future Electronics | Automotive 16-Kbit serial I²C bus EEPROM with 1 MHz clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | Automotive 16-Kbit serial I²C bus EEPROM with 1 MHz clock RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Quest Components | EEPROM, 2KX8, SERIAL, CMOS, PDSO8 | 1968 |
|
$0.3048 / $0.7314 | Buy Now |
DISTI #
M24C16-DRMN3TP/K
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M24C16-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin SO N T/R / IC EEPROM 16KBIT 400KHZ 8SOIC | 52000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-DRMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-DRMN3TP/K
STMicroelectronics
Automotive 16-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.150 INCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
This table gives cross-reference parts and alternative options found for M24C16-DRMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-DRMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64F-I/ST | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 24AA64F-I/ST |
S-93C46BD0H-T8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | M24C16-DRMN3TP/K vs S-93C46BD0H-T8T2U |
M95128-RMC6TG | 128 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M24C16-DRMN3TP/K vs M95128-RMC6TG |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 93AA46CT-E/SN |
M24C64-WMN5TP/C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C16-DRMN3TP/K vs M24C64-WMN5TP/C |
24AA64-I/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 24AA64-I/SN |
93AA46C-I/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 93AA46C-I/SN |
93AA46CXT-I/SNX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 93AA46CXT-I/SNX |
93C46C-E/P | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | M24C16-DRMN3TP/K vs 93C46C-E/P |
24FC64FT-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | M24C16-DRMN3TP/K vs 24FC64FT-I/SN |