Part Details for M39003/03-0336 by KEMET Corporation
Overview of M39003/03-0336 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0336
|
Avnet Americas | Cap Tant Solid 33uF 15VDC 20% 4.7 X 12.04mm AXL 0.01%(FR) Bulk - Bulk (Alt: M39003/03-0336) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1800 / $28.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 10 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
M39003/03-0336
|
TTI | Tantalum Capacitors - Solid Leaded CSR23D336MR 15B Min Qty: 33 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$24.3400 | Buy Now |
DISTI #
M39003/03-0336
|
Avnet Americas | Cap Tant Solid 33uF 15VDC 20% 4.7 X 12.04mm AXL 0.01%(FR) Bulk - Bulk (Alt: M39003/03-0336) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1800 / $28.8600 | Buy Now |
Part Details for M39003/03-0336
M39003/03-0336 CAD Models
M39003/03-0336 Part Data Attributes:
|
M39003/03-0336
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0336
KEMET Corporation
Cap,Tantalum / Ta2O5,33uF,15VDC,20% -Tol,20% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0336
This table gives cross-reference parts and alternative options found for M39003/03-0336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-4036H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-4036H |
M39003/03-2036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-2036 |
M39003/03-2036H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-2036H |
M39003/03-0336H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-0336H |
M39003/03-3036H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-3036H |
M39003/03-4036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-4036 |
M39003/03-0136 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-0136 |
CSR230336 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | M39003/03-0336 vs CSR230336 |
M39003/03-0136H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0336 vs M39003/03-0136H |
TXA336M015P1C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0336 vs TXA336M015P1C |