Part Details for M39012/16-0101 by Amphenol Corporation
Overview of M39012/16-0101 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/16-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/16-0101
|
Avnet Americas | BNC PLUG (M39012/16-0101) - Bulk (Alt: M39012/16-0101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 5 |
|
$12.4650 / $16.6200 | Buy Now |
DISTI #
31-3301
|
TTI | RF Connectors / Coaxial Connectors BNC ST CLAMP PLUG RG 58 M39012/16-0101 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 377 In Stock |
|
$16.4400 / $23.2600 | Buy Now |
DISTI #
M39012/16-0101
|
Avnet Americas | BNC PLUG (M39012/16-0101) - Bulk (Alt: M39012/16-0101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for M39012/16-0101
M39012/16-0101 CAD Models
M39012/16-0101 Part Data Attributes:
|
M39012/16-0101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39012/16-0101
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-58/U; RG-141/U, INSERTION LOSS MAX AT 3 GHZ | |
Body Depth | 1.25 inch | |
Body Diameter | 0.593 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for M39012/16-0101
This table gives cross-reference parts and alternative options found for M39012/16-0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/16-0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/16-0101 | RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug, ROHS COMPLIANT | Delta Electronics Manufacturing Corp | M39012/16-0101 vs M39012/16-0101 |
M39012/16-0101 | CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT | Delta Electronics Inc | M39012/16-0101 vs M39012/16-0101 |
M39012/16-0101 | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Kings Electronics | M39012/16-0101 vs M39012/16-0101 |