Part Details for M39016/6-105P by TE Connectivity
Overview of M39016/6-105P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/6-105P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/6-105P
|
Mouser Electronics | Industrial Relays M39016/6-105P RoHS: Not Compliant | 0 |
|
$66.3700 / $78.8700 | Order Now |
DISTI #
AMPM39016/6-105P
|
Heilind Electronics | HFW1230K06P | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount | Alternative Product Available |
|
$54.4800 / $84.0700 | Buy Now |
DISTI #
3-1617033-1
|
TTI | Industrial Relays HFW1230K06P CRYSTAL CAN RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$54.3400 / $84.0700 | Buy Now |
DISTI #
AMPM39016/6-105P
|
Interstate Connecting Components | HFW1230K06P | 2 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount | Alternative Product Available |
|
$54.4800 / $84.0700 | Buy Now |
Part Details for M39016/6-105P
M39016/6-105P CAD Models
M39016/6-105P Part Data Attributes:
|
M39016/6-105P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-105P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/6-105P
This table gives cross-reference parts and alternative options found for M39016/6-105P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/6-105P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1131K04M | POWER/SIGNAL RELAY | TE Connectivity | M39016/6-105P vs HFW1131K04M |
3-1617029-3 | POWER/SIGNAL RELAY | TE Connectivity | M39016/6-105P vs 3-1617029-3 |
HFW1106K12 | POWER/SIGNAL RELAY | TE Connectivity | M39016/6-105P vs HFW1106K12 |