Part Details for M4-128/64-15YC by Lattice Semiconductor Corporation
Overview of M4-128/64-15YC by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for M4-128/64-15YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 18NS PROP DELAY, 100 Pin, Plastic, QFP | 4 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for M4-128/64-15YC
M4-128/64-15YC CAD Models
M4-128/64-15YC Part Data Attributes
|
M4-128/64-15YC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4-128/64-15YC
Lattice Semiconductor Corporation
EE PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 37 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for M4-128/64-15YC
This table gives cross-reference parts and alternative options found for M4-128/64-15YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4-128/64-15YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-128/64-55VC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15YC vs M4A5-128/64-55VC |
EPM7096JC68-2 | EE PLD, 15ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | M4-128/64-15YC vs EPM7096JC68-2 |
M4A5-128/64-10YC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4-128/64-15YC vs M4A5-128/64-10YC |
EPM7128SQC160-7N | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | M4-128/64-15YC vs EPM7128SQC160-7N |
M4A5-128/64-65VC | EE PLD, 6.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-15YC vs M4A5-128/64-65VC |
M5-128/68-7YC/1 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4-128/64-15YC vs M5-128/68-7YC/1 |
EPM7128SQC100-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | M4-128/64-15YC vs EPM7128SQC100-7 |
XCR5128-7PQ100C | EE PLD, 9.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | M4-128/64-15YC vs XCR5128-7PQ100C |
M4A5-128/64-7VC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15YC vs M4A5-128/64-7VC |
M5-128/120-15YC | EE PLD, 15ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Lattice Semiconductor Corporation | M4-128/64-15YC vs M5-128/120-15YC |