Filter Your Search
1 - 3 of 3 results
|
M4-128/64-15YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 37 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, QFP-100 | not_compliant | 8542.39.00.01 | ||||
|
M4-128/64-15YC
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | QFP, | unknown | 8542.39.00.01 | QFP | 100 | |||||||||||||
|
M4-128/64-15YC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 37 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown |