Part Details for M4348 by Heyco
Overview of M4348 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M4348-ND
|
DigiKey | CABLE GRIP 14.99-25.4MM M32 Min Qty: 1 Lead time: 3 Weeks Container: Box |
3732 In Stock |
|
$2.6963 / $3.7200 | Buy Now |
DISTI #
836-M4348
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG M32 BLACK W/M9138 NUT RoHS: Compliant | 527 |
|
$2.6500 / $3.5400 | Buy Now |
DISTI #
72068523
|
RS | Liquid Tight Cordgrip, M32, Range 0.59-1 in, Nylon, Black, HEYco Tite Series | Heyco M4348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 197 |
|
$3.3100 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.4600 | Buy Now |
|
Bisco Industries | 592 |
|
Buy Now | ||
DISTI #
HEYM4348
|
Heilind Electronics | LTCG M32 BLACKW/M9138 NUT | Americas - 119 in Stock |
|
$3.3476 / $4.6549 | Buy Now |
|
Onlinecomponents.com | LTCG M32 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Sealing Ring |
235 In Stock |
|
$1.9100 / $3.6300 | Buy Now |
DISTI #
HEYM4348
|
Interstate Connecting Components | LTCG M32 BLACKW/M9138 NUT | 28 |
|
$3.3476 / $4.6549 | Buy Now |
DISTI #
HEYM4348
|
DB Roberts | LTCG M32 BLACKW/M9138 NUT | 100 |
|
Buy Now | |
|
Master Electronics | LTCG M32 Heyco®-Tite Liquid Tight Cordgrips Straight-Thru, Metric Hubs with Integral Sealing Ring |
235 In Stock |
|
$1.9100 / $3.6300 | Buy Now |