Filter Your Search
1 - 10 of 126 results
|
SLRM4348000BCACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM434800ADCBFS
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM434800ADDDFS
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM434800ADCABG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.48 kΩ | 0.5 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM4348001DDDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 348 kΩ | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM434800CBBBFS
Vishay Intertechnologies
|
Check for Price | No | Active | 34.8 Ω | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM4348000FDBCS
Vishay Intertechnologies
|
Check for Price | No | Active | 34.8 kΩ | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM4348000BDBBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 34.8 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM434800CBFACS
Vishay Intertechnologies
|
Check for Price | No | Active | 34.8 Ω | 0.1 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM4348000FDDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 34.8 kΩ | 1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |