Part Details for M74HC237B1R by STMicroelectronics
Overview of M74HC237B1R by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for M74HC237B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M74HC237B1R
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube - Rail/Tube (Alt: M74HC237B1R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 375 |
|
$0.5119 / $1.8281 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, PDIP16 | 22 |
|
$0.6188 / $0.7425 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, PDIP16 | 300 |
|
$0.6338 / $2.4375 | Buy Now |
DISTI #
M74HC237B1R
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube - Rail/Tube (Alt: M74HC237B1R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC DECODER LATCH 3-8LINE 16-DIP | 1130 |
|
RFQ |
Part Details for M74HC237B1R
M74HC237B1R CAD Models
M74HC237B1R Part Data Attributes:
|
M74HC237B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC237B1R
STMicroelectronics
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC237B1R
This table gives cross-reference parts and alternative options found for M74HC237B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC237B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC137E | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125 | Texas Instruments | M74HC237B1R vs CD74HC137E |
5962-8860601EA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | M74HC237B1R vs 5962-8860601EA |
5962R9572701TEC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | M74HC237B1R vs 5962R9572701TEC |
MC54HC137JD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | M74HC237B1R vs MC54HC137JD |
74HC237N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | M74HC237B1R vs 74HC237N |
MM74HC139J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | National Semiconductor Corporation | M74HC237B1R vs MM74HC139J |
MM54HC237J | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M74HC237B1R vs MM54HC237J |
M54HC237D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC237B1R vs M54HC237D |
M74HC137F1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M74HC237B1R vs M74HC137F1 |
MC74HC237N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M74HC237B1R vs MC74HC237N |