-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y4904
|
Newark | 5 Pos. Male Sil Vertical Throughboard Conn. Latches Rohs Compliant: Yes |Harwin M80-8820545 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $3.0700 | Buy Now |
DISTI #
M80-8820545-ND
|
DigiKey | CONN HEADER VERT 2MM Min Qty: 1008 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0913 | Buy Now |
DISTI #
855-M80-8820545
|
Mouser Electronics | Power to the Board 5 SIL VERT MALE CONN LATCH RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
DISTI #
M80-8820545
|
TTI | Power to the Board 5 SIL VERT MALE CONN LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 18 Container: Tube | Americas - 0 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8820545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8820545
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-8820545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8820545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-292145-5 | CT P/HDR ASSY V 5P W/O KINK BL | TE Connectivity | M80-8820545 vs 6-292145-5 |
2-292145-5 | CT P/HDR ASSY V 5P W/O KINK BL | TE Connectivity | M80-8820545 vs 2-292145-5 |
292145-5 | CT P/HDR ASSY V 5P W/O KINK NA | TE Connectivity | M80-8820545 vs 292145-5 |
4-292145-5 | CT P/HDR ASSY V 5P W/O KINK YE | TE Connectivity | M80-8820545 vs 4-292145-5 |