Part Details for MAL203137151E3 by Vishay Intertechnologies
Overview of MAL203137151E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203137151E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL203137151E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203137151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7830 / $0.9947 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.7740 | Buy Now |
DISTI #
MAL203137151E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203137151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7830 / $0.9947 | Buy Now |
DISTI #
MAL203137151E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 40 V, -10%, +50%, 3000 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL203137151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7830 / $0.9947 | Buy Now |
DISTI #
MAL203137151E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 40 V, -10%, +50%, 3000 hours @ 85�C, Axial Leaded (Alt: MAL203137151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203137151E3
MAL203137151E3 CAD Models
MAL203137151E3 Part Data Attributes
|
MAL203137151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203137151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1.17 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 40 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL203137151E3
This table gives cross-reference parts and alternative options found for MAL203137151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203137151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203127151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL203137151E3 vs MAL203127151E3 |
222203137151 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL203137151E3 vs 222203137151 |