Filter Your Search
1 - 1 of 1 results
|
MAL203137151E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 150 µF | 40 V | 300 mA | 50 % | 1.17 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 40 mA | 0.11 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Axial | AMMO PACK | NO | MATTE TIN | WIRE | 10 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |