Part Details for MALREKV00FE210PG0K by Vishay Intertechnologies
Overview of MALREKV00FE210PG0K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV00FE210PG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8928
|
Newark | 10Uf 450V 12,5X20 |Vishay MALREKV00FE210PG0K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
MALREKV00FE210PG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: MALREKV00FE210PG0K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKV00FE210PG0K
MALREKV00FE210PG0K CAD Models
MALREKV00FE210PG0K Part Data Attributes
|
MALREKV00FE210PG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV00FE210PG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 26500 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV00FE210PG0K
This table gives cross-reference parts and alternative options found for MALREKV00FE210PG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00FE210PG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W106M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV00FE210PG0K vs RD2W106M12020SS |
450YXA10MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | MALREKV00FE210PG0K vs 450YXA10MSG12.5X20 |
B43888C5106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV00FE210PG0K vs B43888C5106M004 |
HRC00FE1002WTNL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKV00FE210PG0K vs HRC00FE1002WTNL |
450LLE10MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | MALREKV00FE210PG0K vs 450LLE10MEFCG412.5X20 |
450LLE10MEFCKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV00FE210PG0K vs 450LLE10MEFCKC12.5X20 |
RD2W106M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | MALREKV00FE210PG0K vs RD2W106M12020MR |
RD2W106M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | MALREKV00FE210PG0K vs RD2W106M12020JL |
B43888C5106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKV00FE210PG0K vs B43888C5106M002 |
450BXC10MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV00FE210PG0K vs 450BXC10MCE12.5X20 |