Part Details for MAX14832EWL+T by Analog Devices Inc
Overview of MAX14832EWL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX14832EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14832EWL+T
|
Mouser Electronics | Sensor Interface Single channel 24V - 100mA industrial bi RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Analog Devices Inc | Single channel 24V - 100mA ind Min Qty: 2500 Package Multiple: 1 | 377500 |
|
$2.4600 / $2.8881 | Buy Now |
Part Details for MAX14832EWL+T
MAX14832EWL+T CAD Models
MAX14832EWL+T Part Data Attributes:
|
MAX14832EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14832EWL+T
Analog Devices Inc
One-Time Programmable Industrial Sensor Output Driver, N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 2 X 1.60 MM, ROHS COMPLIANT, WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-03-20 | |
Additional Feature | IT ALSO OPERATES AT 7 TO 34 V WHEN VLDO=5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.568 mm |