Filter Your Search
1 - 2 of 2 results
|
MAX14832EWL+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 24 V | YES | ANALOG CIRCUIT | BICMOS | IT ALSO OPERATES AT 7 TO 34 V WHEN VLDO=5 V | 1 | 34 V | 4.75 V | INDUSTRIAL | R-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 2 mm | 690 µm | 1.568 mm | MAXIM INTEGRATED PRODUCTS INC | 2 X 1.60 MM, ROHS COMPLIANT, WLP-9 | compliant | 8542.39.00.01 | ||||||
|
MAX14832EWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | YES | ANALOG CIRCUIT | BICMOS | IT ALSO OPERATES AT 7 TO 34 V WHEN VLDO=5 V | 1 | 34 V | 4.75 V | INDUSTRIAL | R-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 2 mm | 690 µm | 1.568 mm | ANALOG DEVICES INC | 2 X 1.60 MM, ROHS COMPLIANT, WLP-9 | compliant | N/A | 9 | N/A | 2014-03-20 |