Part Details for MAX16024LTBZ18+T by Analog Devices Inc
Overview of MAX16024LTBZ18+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16024LTBZ18+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16024LTBZ18T
|
Mouser Electronics | Supervisory Circuits Battery-Backup Circuits with Regulated O RoHS: Compliant | 936 |
|
$3.4600 / $6.3500 | Buy Now |
|
Analog Devices Inc | Battery-Backup Circuits with R Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.4000 / $3.4663 | Buy Now |
|
Ameya Holding Limited | IC BATTERY BACKUP 1.8V 10TDFN-EP | 2500 |
|
RFQ |
Part Details for MAX16024LTBZ18+T
MAX16024LTBZ18+T CAD Models
MAX16024LTBZ18+T Part Data Attributes:
|
MAX16024LTBZ18+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16024LTBZ18+T
Analog Devices Inc
Battery-Backup Circuits with Regulated Output Voltage, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2008-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.32V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.021 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16024LTBZ18+T
This table gives cross-reference parts and alternative options found for MAX16024LTBZ18+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16024LTBZ18+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16024PTBW+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBW+T |
MAX16024PTBR25+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBR25+T |
MAX16024PTBS12+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBS12+T |
MAX16024PTBL12+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBL12+T |
MAX16024LTBL33+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024LTBL33+T |
MAX16024PTBS18+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBS18+T |
MAX16024PTBS+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBS+T |
MAX16024PTBM18+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBM18+T |
MAX16024PTBS25+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024PTBS25+T |
MAX16024LTBR12+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16024LTBZ18+T vs MAX16024LTBR12+T |