Filter Your Search
1 - 2 of 2 results
|
MAX16024LTBZ18+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.6 V | 1.53 V | 5.5 V | 21 µA | +2.32V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.32V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2008-08-25 | Analog Devices | ||||||||
|
MAX16024LTBZ18+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.6 V | 1.53 V | 5.5 V | 21 µA | +2.32V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.32V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | DFN | 10 | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC10,.12,20 | compliant | EAR99 | 8542.39.00.01 |