Part Details for MAX1996AEGI by Maxim Integrated Products
Overview of MAX1996AEGI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1996AEGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1996AEGI-ND
|
DigiKey | CCFL BACKLIGHT CONTROLLER Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8152 In Stock |
|
$6.7400 | Buy Now |
|
Rochester Electronics | MAX1996 High-Efficiency, Wide Brightness Range, Ccfl Backlight Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8152 |
|
$5.7800 / $6.8000 | Buy Now |
Part Details for MAX1996AEGI
MAX1996AEGI CAD Models
MAX1996AEGI Part Data Attributes:
|
MAX1996AEGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1996AEGI
Maxim Integrated Products
Fluorescent Light Controller, Current/voltage-mode, 1A, 300kHz Switching Freq-Max, CQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1996AEGI
This table gives cross-reference parts and alternative options found for MAX1996AEGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1996AEGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1895EGI | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX1996AEGI vs MAX1895EGI |
MAX1995EGI-T | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX1996AEGI vs MAX1995EGI-T |
MAX1895EGI-T | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX1996AEGI vs MAX1895EGI-T |
MAX8759ETI+ | Fluorescent Light Controller, Current-mode, 50kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX1996AEGI vs MAX8759ETI+ |
MAX8759ETI+T | Fluorescent Light Controller, Current-mode, 50kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-28 | Maxim Integrated Products | MAX1996AEGI vs MAX8759ETI+T |
MAX1611CSE | FLUORESCENT LIGHT CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX1996AEGI vs MAX1611CSE |