Filter Your Search
1 - 3 of 3 results
|
MAX1996AEGI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 28 V | 5.5 V | 1 A | YES | PUSH-PULL | 300 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | INDUSTRIAL | S-CQCC-N28 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | 28 | unknown | |||||||
|
MAX1996AEGI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 12 V | 28 V | 5.5 V | 1 A | YES | PUSH-PULL | 300 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | INDUSTRIAL | S-CQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1996AEGI
Maxim Integrated Products
|
Check for Price | No | Obsolete | 12 V | 28 V | 5.5 V | 1 A | 12 V | YES | PUSH-PULL | 300 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT/VOLTAGE-MODE | RESONANT CONTROL | 1 | INDUSTRIAL | S-CQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 |