-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2918
|
Newark | Rs232 Txrx, 120Kbps, 4.25V, Ssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:1.8V, Supply Voltage Max:4.25V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices MAX218CAP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8200 / $11.7800 | Buy Now |
DISTI #
700-MAX218CAP
|
Mouser Electronics | RS-232 Interface IC 1.8V to 4.25V Powered, True RS-232 Dual Transceiver RoHS: Compliant | 6 |
|
$6.7800 / $10.7100 | Buy Now |
|
Analog Devices Inc | 1.8V to 4.25V Powered, True RS Min Qty: 1 Package Multiple: 1 | 1036 |
|
$5.9900 / $10.7100 | Buy Now |
DISTI #
2511540
|
element14 Asia-Pacific | RS232 TXRX, 120KBPS, 4.25V, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0273 / $11.3205 | Buy Now |
DISTI #
2511540
|
Farnell | RS232 TXRX, 120KBPS, 4.25V, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.7075 / $10.5941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX218CAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX218CAP+
Analog Devices Inc
1.8V to 4.25V Powered, True RS-232 Dual Transceiver, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-08-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 700 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 4.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2700 ns | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX218CAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX218CAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX218CAP | LINE TRANSCEIVER, PDSO20, SSOP-20 | Rochester Electronics LLC | MAX218CAP+ vs MAX218CAP |
MAX218EAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX218CAP+ vs MAX218EAP |