Filter Your Search
1 - 7 of 7 results
|
MAX218CAP+
Maxim Integrated Products
|
$4.6176 | Yes | Yes | Transferred | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX218CAP+
Analog Devices Inc
|
$8.5166 | Yes | Active | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1995-08-28 | Analog Devices | |||||
|
MAX218CAP
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | SCHMITT TRIGGER | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 700 ns | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP-20 | 20 | unknown | ||||||||||||||
|
MAX218CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218CAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1995-08-28 | Analog Devices | ||||||||
|
MAX218CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |