-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2832ETM+T
|
Mouser Electronics | RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA RoHS: Compliant | 0 |
|
$7.6800 | Order Now |
|
Analog Devices Inc | 2.4GHz to 2.5GHz, 802.11g RF T Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$6.7200 / $7.2243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2832ETM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2832ETM+T
Analog Devices Inc
2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | 7 X 7 MM, 0.80 MM, ROHS COMPLIANT, TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-11-17 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 802.11 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX2832ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2832ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2831ETM+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC48, 7 X 7 MM, 0.80 MM, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | MAX2832ETM+T vs MAX2831ETM+T |
MAX2831ETM+T | 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX2832ETM+T vs MAX2831ETM+T |
MAX2832ETM+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC48, 7 X 7 MM, 0.80 MM, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | MAX2832ETM+T vs MAX2832ETM+T |