-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3097ECEET
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection RoHS: Compliant | 16691 |
|
$6.1500 / $11.2800 | Buy Now |
DISTI #
V36:1790_26374262
|
Arrow Electronics | Triple Receiver RS-422/RS-485 16-Pin QSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2407 | Americas - 5000 |
|
$5.8520 / $6.1560 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 32Mbps, 3 Min Qty: 1 Package Multiple: 1 | 1818 |
|
$6.1748 / $11.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3097ECEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3097ECEE+T
Analog Devices Inc
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2000-08-10 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3097ECEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3097ECEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3097EEEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097EEEE+ |
MAX3097EEEE+T | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097EEEE+T |
MAX3097ECEE+ | ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3097ECEE+T vs MAX3097ECEE+ |
MAX3097ECEE-T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097ECEE-T |
MAX3097EEEE+T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097EEEE+T |
MAX3097ECEE | TRIPLE LINE RECEIVER, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Rochester Electronics LLC | MAX3097ECEE+T vs MAX3097ECEE |
MAX3097ECEE | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097ECEE |
MAX3097ECEE+T | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3097ECEE+T vs MAX3097ECEE+T |