Filter Your Search
1 - 3 of 3 results
|
MAX3097ECEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 3 | 85 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2000-08-10 | Analog Devices | ||||||||
|
MAX3097ECEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 3 | 85 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3097ECEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 3 | 85 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | not_compliant | EAR99 | 8542.39.00.01 |