Part Details for MAX3109ETJ+T by Maxim Integrated Products
Overview of MAX3109ETJ+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3109ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3109ETJ+TCT-ND
|
DigiKey | IC UART DUAL 32-TQFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8757 In Stock |
|
$8.3127 / $13.6400 | Buy Now |
DISTI #
SMC-MAX3109ETJ+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12 |
|
RFQ | |
|
Chip1Cloud | IC UART DUAL 32-TQFN | 9200 |
|
RFQ |
Part Details for MAX3109ETJ+T
MAX3109ETJ+T CAD Models
MAX3109ETJ+T Part Data Attributes:
|
MAX3109ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3109ETJ+T
Maxim Integrated Products
Serial I/O Controller, 2 Channel(s), 3MBps, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 35 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 3 MBps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3109ETJ+T
This table gives cross-reference parts and alternative options found for MAX3109ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3109ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3109ETJ+ | Dual Serial UART with 128-Word FIFOs, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3109ETJ+T vs MAX3109ETJ+ |