-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4232AUA
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 RoHS: Compliant | 1971 |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
V36:1790_26370601
|
Arrow Electronics | Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 8-Pin uMAX Tube Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2301 | Americas - 200 |
|
$1.0613 / $1.5201 | Buy Now |
|
Analog Devices Inc | High-Output-Drive, 10MHz, 10V/ Min Qty: 1 Package Multiple: 1 | 3243 |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
77693042
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 8-Pin uMAX Tube Min Qty: 200 Package Multiple: 50 Date Code: 2301 | Americas - 200 |
|
$1.0613 / $1.5201 | Buy Now |
DISTI #
2510926
|
Farnell | OP AMP, 10MHZ, 10V/US, UMAX-8 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.1846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4232AUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4232AUA+
Analog Devices Inc
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4232AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4232AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4232AUA/GG8 | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, PLASTIC, MO-187AA, USOP, UMAX-8 | Maxim Integrated Products | MAX4232AUA+ vs MAX4232AUA/GG8 |
MAX4232AUA+T | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4232AUA+ vs MAX4232AUA+T |
MAX4232AUA+T | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, PACKAGE-8 | Maxim Integrated Products | MAX4232AUA+ vs MAX4232AUA+T |
MAX4232AUA | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4232AUA+ vs MAX4232AUA |
MAX4232AUA-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4232AUA+ vs MAX4232AUA-T |