Part Details for MAX441CWP by Maxim Integrated Products
Overview of MAX441CWP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX441CWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO20 | 10 |
|
$7.8075 / $10.4100 | Buy Now |
|
Quest Components | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO20 | 4 |
|
$10.9305 / $11.7113 | Buy Now |
|
Rochester Electronics | MAX441 High-Speed Video Multiplexer/Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$6.9400 / $8.1700 | Buy Now |
Part Details for MAX441CWP
MAX441CWP CAD Models
MAX441CWP Part Data Attributes:
|
MAX441CWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX441CWP
Maxim Integrated Products
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO20, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX441CWP
This table gives cross-reference parts and alternative options found for MAX441CWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX441CWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX441CWP | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO20, SO-20 | Rochester Electronics LLC | MAX441CWP vs MAX441CWP |