Part Details for MAX4734EUB+T by Analog Devices Inc
Overview of MAX4734EUB+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4734EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4734EUBT
|
Mouser Electronics | Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Multiplexer RoHS: Compliant | 4302 |
|
$2.1600 / $4.2900 | Buy Now |
|
Analog Devices Inc | 0.8Ohm, Low-Voltage, 4-Channel Min Qty: 1 Package Multiple: 1 | 755 |
|
$2.1627 / $4.3100 | Buy Now |
|
Ameya Holding Limited | MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4:1) SMT Mux/Demux - TQFN-12 | 755 |
|
RFQ |
Part Details for MAX4734EUB+T
MAX4734EUB+T CAD Models
MAX4734EUB+T Part Data Attributes:
|
MAX4734EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4734EUB+T
Analog Devices Inc
0.8Ω, Low-Voltage, 4-Channel Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2002-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 56 dB | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.15 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4734EUB+T
This table gives cross-reference parts and alternative options found for MAX4734EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4734EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4734EUB-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX4734EUB+T vs MAX4734EUB-T |
MAX4734EUB | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX4734EUB+T vs MAX4734EUB |