Part Details for MAX522EPA+ by Analog Devices Inc
Overview of MAX522EPA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX522EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX522EPA
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package RoHS: Compliant | 73 |
|
$7.7700 / $12.2800 | Buy Now |
|
Analog Devices Inc | Dual, 8-Bit, Voltage-Output Se Min Qty: 1 Package Multiple: 1 | 1773 |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
2514747
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8601 / $12.3939 | Buy Now |
DISTI #
2514747
|
Farnell | DAC, 8BIT, DUAL, DIP-8 RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$10.7628 | Buy Now |
Part Details for MAX522EPA+
MAX522EPA+ CAD Models
MAX522EPA+ Part Data Attributes
|
MAX522EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX522EPA+
Analog Devices Inc
Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX522EPA+
This table gives cross-reference parts and alternative options found for MAX522EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX522EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX522EPA | D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX522EPA+ vs MAX522EPA |
MAX522CPA+ | Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX522EPA+ vs MAX522CPA+ |