Filter Your Search
1 - 4 of 4 results
|
MAX522EPA+
Maxim Integrated Products
|
$5.9909 | Yes | Yes | Transferred | 3.6 V | 5 V | -5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 70 µs | 2.8 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX522EPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 5 V | -5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 70 µs | 2.8 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1995-06-01 | Analog Devices | |||||
|
MAX522EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 5 V | -5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 70 µs | 2.8 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX522EPA
Rochester Electronics LLC
|
Check for Price | No | Active | 3.6 V | 5 V | -5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 70 µs | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown |