Part Details for MAX5541CSA+T by Maxim Integrated Products
Overview of MAX5541CSA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5541CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5541CSA+TCT-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2511 In Stock |
|
$9.3728 / $16.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ |
Part Details for MAX5541CSA+T
MAX5541CSA+T CAD Models
MAX5541CSA+T Part Data Attributes
|
MAX5541CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5541CSA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5541CSA+T
This table gives cross-reference parts and alternative options found for MAX5541CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5541CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5541CSA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541CSA |
MAX5541ESA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541ESA-T |
MAX5541CSA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541CSA-T |
MAX5541ESA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541ESA |
MAX5541ESA+ | Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5541CSA+T vs MAX5541ESA+ |
MAX5541ESA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541ESA+T |
MAX5541CSA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541CSA+T vs MAX5541CSA+ |
MAX5541ESA+T | Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5541CSA+T vs MAX5541ESA+T |
MAX5541CSA+T | Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX5541CSA+T vs MAX5541CSA+T |