-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5815BAUD+
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I C Interface RoHS: Compliant | 512 |
|
$5.9100 / $10.4300 | Buy Now |
|
Analog Devices Inc | 4-Channel, 12-Bit DACs with In Min Qty: 1 Package Multiple: 1 | 7225 |
|
$4.9300 / $10.4300 | Buy Now |
|
Ameya Holding Limited | 4-Channel, 12-Bit DACs with Internal Reference | 7225 |
|
RFQ | |
DISTI #
2514683
|
element14 Asia-Pacific | DAC, 12BIT, QUAD, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 124 |
|
$6.1185 / $11.0045 | Buy Now |
DISTI #
2514683
|
Farnell | DAC, 12BIT, QUAD, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 124 |
|
$6.0127 / $10.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5815BAUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5815BAUD+
Analog Devices Inc
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I<sup>2</sup>C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-02-28 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.4 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX5815BAUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5815BAUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5815BAUD+ | D/A Converter, 12-Bit, 4 Func, BICMOS, PDSO14, | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815BAUD+ |
MAX5815AAUD+T | D/A Converter, 4 Func, PDSO14, | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815AAUD+T |
MAX5815BAUD+T | D/A Converter, 4 Func, PDSO14, | Maxim Integrated Products | MAX5815BAUD+ vs MAX5815BAUD+T |
MAX5815BAUD+T | Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX5815BAUD+ vs MAX5815BAUD+T |