-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8881EUT33T
|
Mouser Electronics | LDO Voltage Regulators 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK RoHS: Compliant | 5720 |
|
$1.2500 / $2.7700 | Buy Now |
DISTI #
V72:2272_26383652
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2000 |
|
$1.2114 / $2.6352 | Buy Now |
|
Analog Devices Inc | 12V, Ultra-Low-IQ, Low-Dropout Min Qty: 1 Package Multiple: 1 | 5996 |
|
$1.2734 / $2.8900 | Buy Now |
DISTI #
77839095
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2235 | Americas - 2000 |
|
$1.2114 / $2.6352 | Buy Now |
|
Ameya Holding Limited | MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6 | 5000 |
|
RFQ | |
DISTI #
2519148
|
element14 Asia-Pacific | LDO REGULATOR, 0.2A, 3.3V, 6SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2364 |
|
$1.4505 / $2.9010 | Buy Now |
DISTI #
2519148RL
|
element14 Asia-Pacific | LDO REGULATOR, 0.2A, 3.3V, 6SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 2364 |
|
$1.4505 / $2.1025 | Buy Now |
DISTI #
2519148
|
Farnell | LDO REGULATOR, 0.2A, 3.3V, 6SOT23 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 2364 |
|
$1.2462 / $2.7721 | Buy Now |
DISTI #
2519148RL
|
Farnell | LDO REGULATOR, 0.2A, 3.3V, 6SOT23 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel | 2364 |
|
$1.2462 / $2.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8881EUT33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8881EUT33+T
Analog Devices Inc
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | TINY SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0127% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX8881EUT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT33+ | Adjustable Positive LDO Regulator, | Maxim Integrated Products | MAX8881EUT33+T vs MAX8881EUT33+ |
MAX8881EUT33-T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT33+T vs MAX8881EUT33-T |
MAX8881EUT33 | ADJUSTABLE POSITIVE LDO REGULATOR, | Maxim Integrated Products | MAX8881EUT33+T vs MAX8881EUT33 |
MAX8881EUT33+T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT33+T vs MAX8881EUT33+T |