-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8902AATAT
|
Mouser Electronics | LDO Voltage Regulators Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package RoHS: Compliant | 21785 |
|
$2.0500 / $3.6500 | Buy Now |
DISTI #
V72:2272_23270350
|
Arrow Electronics | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 Container: Cut Strips | Americas - 5410 |
|
$2.1540 / $2.8410 | Buy Now |
|
Analog Devices Inc | Low-Noise 500mA LDO Regulators Min Qty: 1 Package Multiple: 1 | 3237 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
65127424
|
Verical | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 5410 |
|
$2.1540 / $2.8410 | Buy Now |
DISTI #
2516023
|
element14 Asia-Pacific | LDO, ADJ, 0.5A, 0.6V TO 5.3V, TDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4861 |
|
$2.3177 / $4.2073 | Buy Now |
DISTI #
2516023RL
|
element14 Asia-Pacific | LDO, ADJ, 0.5A, 0.6V TO 5.3V, TDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 4861 |
|
$2.3177 / $3.2329 | Buy Now |
DISTI #
2516023RL
|
Farnell | LDO, ADJ, 0.5A, 0.6V TO 5.3V, TDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4861 |
|
$2.1541 / $2.8805 | Buy Now |
DISTI #
2516023
|
Farnell | LDO, ADJ, 0.5A, 0.6V TO 5.3V, TDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4861 |
|
$2.1541 / $3.7196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8902AATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8902AATA+T
Analog Devices Inc
Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2007-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0003% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |