Parametric results for: MAX8902AATA+T under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max8902aatat
Select parts from the table below to compare.
Compare
Compare
MAX8902AATA+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 1.7 V 1.5 V 150 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6 V 0.0003 % 1 1.5225 V 1.4775 V BICMOS 1.5 % S-PDSO-N8 e3 Not Qualified 1 150 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm 8-LFCSP-2X2X0.75 8 8-LFCSP-2X2X0.75 2007-11-13 Fixed,Positive,Single Output,Ldo Analog Devices