Part Details for MAX9933EUA+T by Analog Devices Inc
Overview of MAX9933EUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9933EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9933EUAT
|
Mouser Electronics | RF Detector 2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector RoHS: Compliant | 2579 |
|
$1.3500 / $2.8000 | Buy Now |
|
Analog Devices Inc | 2MHz to 1.6GHz 45dB RF-Detecti Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.8100 | Buy Now |
|
Ameya Holding Limited | IC RF-DETECT CTRLR/RF DET 8-UMAX | 1882 |
|
RFQ | |
DISTI #
MAX9933EUA+T
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAX9933EUA+T
MAX9933EUA+T CAD Models
MAX9933EUA+T Part Data Attributes
|
MAX9933EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9933EUA+T
Analog Devices Inc
2MHz to 1.6GHz 45dB RF-Detecting Controllers and RF Detector, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2007-08-13 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX9933EUA+T
This table gives cross-reference parts and alternative options found for MAX9933EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9933EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9933EUA+T | Wide Band Low Power Amplifier, 2MHz Min, 1600MHz Max, LEAD FREE, 8UMAX, 8 PIN | Maxim Integrated Products | MAX9933EUA+T vs MAX9933EUA+T |
MAX9931EUA+T | Wide Band Low Power Amplifier, 2MHz Min, 1600MHz Max, LEAD FREE, 8UMAX, 8 PIN | Maxim Integrated Products | MAX9933EUA+T vs MAX9931EUA+T |