Part Details for MB254 by Rectron Semiconductor
Overview of MB254 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MB254
MB254 CAD Models
MB254 Part Data Attributes:
|
MB254
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB254
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB254
This table gives cross-reference parts and alternative options found for MB254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25-04 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | MB254 vs KBPC25-04 |
MB254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | MB254 vs MB254 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | General Instrument Corp | MB254 vs GBPC2504 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MB254 vs GBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MB254 vs KBPC2504 |
KBPC2504G | 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | MB254 vs KBPC2504G |
MB254-BP | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | MB254 vs MB254-BP |
GBPC2504 | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MB254 vs GBPC2504 |
KBPC2504G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | MB254 vs KBPC2504G |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB254 vs GBPC2504 |