Part Details for MBB02070C1002FRP00 by Vishay Intertechnologies
Overview of MBB02070C1002FRP00 by Vishay Intertechnologies
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1002FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0155
|
Newark | Metal Film Resistor, 10Kohm, 600Mw, 1%, Resistance:10Kohm, Product Range:Mbb Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBB02070C1002FRP00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8905 |
|
$0.0250 | Buy Now |
DISTI #
84R1509
|
Newark | Thin Film Resistor, 10Kohm, 600Mw, 1%, Full Reel, Resistance:10Kohm, Product Range:Mbb Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Thin Film Rohs Compliant: Yes |Vishay MBB02070C1002FRP00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0450 | Buy Now |
DISTI #
MBB02070C1002FRP00
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MBB02070C1002FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
74C0155
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Product that comes on tape, but is not reeled (Alt: 74C0155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 8905 Partner Stock |
|
$0.0610 / $0.3020 | Buy Now |
DISTI #
594-MBB02070C1002FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole .6w 10Kohms 1% RoHS: Compliant | 9120 |
|
$0.0390 / $0.3700 | Buy Now |
DISTI #
V79:2366_27048419
|
Arrow Electronics | Res Thin Film 10K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 1981 |
|
$0.0385 / $0.0969 | Buy Now |
DISTI #
V72:2272_09227057
|
Arrow Electronics | Res Thin Film 10K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 541 |
|
$0.0979 / $0.1700 | Buy Now |
|
Future Electronics | Metal Film Resistor, 10Kohm, 600Mw, 1% tape/reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0404 / $0.0445 | Buy Now |
DISTI #
59161665
|
Verical | Res Thin Film 10K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 8905 |
|
$0.0345 / $0.0365 | Buy Now |
DISTI #
66716863
|
Verical | Res Thin Film 10K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2110 | Americas - 1981 |
|
$0.0385 / $0.0501 | Buy Now |
Part Details for MBB02070C1002FRP00
MBB02070C1002FRP00 CAD Models
MBB02070C1002FRP00 Part Data Attributes:
|
MBB02070C1002FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1002FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB02070C1002FRP00
This table gives cross-reference parts and alternative options found for MBB02070C1002FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1002FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1002FCT00 | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1002FRP00 vs MBB02070C1002FCT00 |
MBB02070C1002FC100 | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1002FRP00 vs MBB02070C1002FC100 |