Part Details for MBM29LV800T-10PFTN by FUJITSU Limited
Overview of MBM29LV800T-10PFTN by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBM29LV800T-10PFTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3277-MBM29LV800T-10PFTN-ND
|
DigiKey | FLASH 8MB TSOP Top Blk 3v Min Qty: 960 Container: Tray MARKETPLACE PRODUCT |
9143 In Stock |
|
$0.8500 / $1.1000 | Buy Now |
|
Quest Components | 1M X 8 FLASH 3V PROM, 100 ns, PDSO48 | 572 |
|
$1.7680 / $4.0800 | Buy Now |
Part Details for MBM29LV800T-10PFTN
MBM29LV800T-10PFTN CAD Models
MBM29LV800T-10PFTN Part Data Attributes:
|
MBM29LV800T-10PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800T-10PFTN
FUJITSU Limited
Flash, 1MX8, 100ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CAN ALSO BE CONFIGURABLE AS 512K X 16 ;100K PROGRAM/ERASE CYCLE MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV800T-10PFTN
This table gives cross-reference parts and alternative options found for MBM29LV800T-10PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800T-10PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ST70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800ST70BDCDL |
AM29DL800T-100RFF | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29LV800T-10PFTN vs AM29DL800T-100RFF |
AM29DL800T-100FD | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29LV800T-10PFTN vs AM29DL800T-100FD |
TMS28F800AVT-100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800AVT-100CDCDL |
TMS28F800AET-70CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800AET-70CDCDQ |
TMS28F800LT10BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800LT10BDCDL |
TMS28F800ST70BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800ST70BDCDE |
TMS28F800AST-70BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | MBM29LV800T-10PFTN vs TMS28F800AST-70BDCDE |
M29F800A2UR10R | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | MBM29LV800T-10PFTN vs M29F800A2UR10R |
M29F800A3KUR10 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | MBM29LV800T-10PFTN vs M29F800A3KUR10 |