-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6504
|
Newark | Schottky Rect, 1A, 100V, Sod123, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:840V, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBR1H100SFT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.2870 / $0.6240 | Buy Now |
DISTI #
08AK6343
|
Newark | Schottky Power Rectifier, Surface Mount, 1.0 A, 100 V/ Reel |Onsemi MBR1H100SFT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 / $0.6240 | Buy Now |
DISTI #
15R4284
|
Newark | Schottky Power Rectifier, Surface Mount, 1.0 A, 100 V/ Reel |Onsemi MBR1H100SFT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2100 | Buy Now |
DISTI #
MBR1H100SFT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
63650 In Stock |
|
$0.1688 / $0.6000 | Buy Now |
DISTI #
MBR1H100SFT3G
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR1H100SFT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.1998 | Buy Now |
DISTI #
863-MBR1H100SFT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V RoHS: Compliant | 0 |
|
$0.1730 / $0.5900 | Order Now |
DISTI #
E02:0323_00295714
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2412 | Europe - 80000 |
|
$0.1678 / $0.1752 | Buy Now |
DISTI #
A03:0893_00295714
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2412 | Asia - 60000 |
|
$0.1647 / $0.1720 | Buy Now |
DISTI #
V72:2272_07299968
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2410 Container: Cut Strips | Americas - 14522 |
|
$0.1812 / $0.5738 | Buy Now |
DISTI #
V36:1790_07299968
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2410 | Americas - 10000 |
|
$0.1684 / $0.1765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1H100SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1H100SFT3G
onsemi
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | 498, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR1H100SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1H100SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB1H100SFT3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR1H100SFT3G vs NRVB1H100SFT3G |