Part Details for MBR20100CTH by Taiwan Semiconductor
Overview of MBR20100CTH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR20100CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR20100CTH-ND
|
DigiKey | DIODE ARR SCHOT 100V 20A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBR20100CTH
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR20100CTH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4396 / $0.4862 | Buy Now |
DISTI #
821-MBR20100CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4160 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4330 | Buy Now |
DISTI #
MBR20100CTH
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR20100CTH) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4396 / $0.4862 | Buy Now |
DISTI #
MBR20100CTH
|
EBV Elektronik | Diode Schottky 100V 20A 3-Pin TO-220AB Tube (Alt: MBR20100CTH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR20100CTH
MBR20100CTH CAD Models
MBR20100CTH Part Data Attributes:
|
MBR20100CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR20100CTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20100CTH
This table gives cross-reference parts and alternative options found for MBR20100CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRBL20100CT-BP | Rectifier Diode, | Micro Commercial Components | MBR20100CTH vs MBRBL20100CT-BP |
MBRBL20100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR20100CTH vs MBRBL20100CT-TP-HF |
RBLQ20NB10CTL | Rectifier Diode, | ROHM Semiconductor | MBR20100CTH vs RBLQ20NB10CTL |
MBRBL20100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR20100CTH vs MBRBL20100CT-BP-HF |
TSI20H100CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262, I2PAK, 3 PIN | Taiwan Semiconductor | MBR20100CTH vs TSI20H100CW |
MBRBL20100CT-TP | Rectifier Diode, | Micro Commercial Components | MBR20100CTH vs MBRBL20100CT-TP |
MBRS20100CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Taiwan Semiconductor | MBR20100CTH vs MBRS20100CT-Y |
SBR20100CT | Rectifier Diode | Taiwan Semiconductor | MBR20100CTH vs SBR20100CT |