-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4293
|
Newark | 150V 20A Schottky Mbr Series To-220Ab/ Tube |Littelfuse MBR20150CT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 | Buy Now |
DISTI #
F7350-ND
|
DigiKey | DIODE ARR SCHOT 150V 10A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
19609 In Stock |
|
$0.8953 / $2.1500 | Buy Now |
DISTI #
576-MBR20150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier RoHS: Compliant | 0 |
|
$0.8910 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 2x 5A 150V Rectifier RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Tube | 0Tube |
|
$0.9350 | Buy Now |
DISTI #
MBR20150CT
|
TTI | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8900 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 150V TO220AB THT | 0 |
|
$1.8783 / $2.0661 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20150CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20150CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR20150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Tak Cheong Electronics (Holdings) Co Ltd | MBR20150CT vs MBR20150CT |
MBR20150CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220S, 3 PIN | Diodes Incorporated | MBR20150CT vs MBR20150CTP |
MBR20150CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20150CT vs MBR20150CT-G |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20150CT vs MBR20150CT |
MBR20150CT | Rectifier Diode, | Diodes Incorporated | MBR20150CT vs MBR20150CT |
MBR20150SCT-E1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Diodes Incorporated | MBR20150CT vs MBR20150SCT-E1 |
MBR20150SCT-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Diodes Incorporated | MBR20150CT vs MBR20150SCT-G1 |
MBR20150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR20150CT vs MBR20150CT |
MBR20150CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20150CT vs MBR20150CT-BP |