-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6497
|
Newark | Schottky Rect, 20A,200V, To263, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forward Surge Rohs Compliant: Yes |Onsemi MBRB20200CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$1.2800 / $2.5000 | Buy Now |
DISTI #
29X6022
|
Newark | Rectifier, Schottky, 20A, 200V, To-263, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBRB20200CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 / $1.2600 | Buy Now |
DISTI #
MBRB20200CTT4GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2594 In Stock |
|
$0.9649 / $2.2200 | Buy Now |
DISTI #
MBRB20200CTT4G
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB20200CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 23200 |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
MBRB20200CTT4G
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB20200CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 7200 |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
863-MBRB20200CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200 RoHS: Compliant | 4462 |
|
$0.9650 / $2.2200 | Buy Now |
DISTI #
V36:1790_07297331
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2342 | Americas - 11200 |
|
$0.9609 / $1.0455 | Buy Now |
DISTI #
E02:0323_00018133
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2410 | Europe - 3200 |
|
$0.9397 / $1.0112 | Buy Now |
DISTI #
V72:2272_07297331
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 300 |
|
$1.0560 / $2.1823 | Buy Now |
|
Future Electronics | MBRB20200 Series 10 A 200 V Surface Mount Schottky Barrier Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 1600Reel |
|
$0.9050 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB20200CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB20200CTT4G
onsemi
Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRB20200CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20200CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20H200CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4G vs MBRS20H200CTHC0 |
MBRB20200CTG | Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB20200CTT4G vs MBRB20200CTG |
MBRS20H200CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4G vs MBRS20H200CTC0 |
MBRB20200CT | Rectifier Diode, | Surge Components Inc | MBRB20200CTT4G vs MBRB20200CT |
MBRBL20200CT-TP | Rectifier Diode, | Micro Commercial Components | MBRB20200CTT4G vs MBRBL20200CT-TP |
MBRS20H200CTHRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4G vs MBRS20H200CTHRNG |
MBRS20H200CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRB20200CTT4G vs MBRS20H200CTC00HE3TRC |
MBRBL20200CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20200CTT4G vs MBRBL20200CT-BP-HF |
V20D202C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | MBRB20200CTT4G vs V20D202C-M3/I |
MBRS20H200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRB20200CTT4G vs MBRS20H200CTC0G |