Part Details for MBRS20H200CTC0G by Taiwan Semiconductor
Overview of MBRS20H200CTC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS20H200CTC0G
MBRS20H200CTC0G CAD Models
MBRS20H200CTC0G Part Data Attributes:
|
MBRS20H200CTC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS20H200CTC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS20H200CTC0G
This table gives cross-reference parts and alternative options found for MBRS20H200CTC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS20H200CTC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20200CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | MBRS20H200CTC0G vs MBRB20200CT-BP-HF |
MBRS20H200CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20H200CTC0G vs MBRS20H200CTHC0 |
MBRS20H200CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20H200CTC0G vs MBRS20H200CTRN |
MBRS20200CT-YRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS20H200CTC0G vs MBRS20200CT-YRNG |
MBRS20H200CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20H200CTC0G vs MBRS20H200CTRNG |
MBRS20H200CTC00HE3TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS20H200CTC0G vs MBRS20H200CTC00HE3TUC |
MBRS20H200CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | MBRS20H200CTC0G vs MBRS20H200CTHRN |
MBRB20200CTT4G | Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | MBRS20H200CTC0G vs MBRB20200CTT4G |
MBRS20H200CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | MBRS20H200CTC0G vs MBRS20H200CTC00TUC |
MBRB20200CTT4 | Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | MBRS20H200CTC0G vs MBRB20200CTT4 |