-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100EP195MNG-OS-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
11377 In Stock |
|
$16.2000 | Buy Now |
DISTI #
MC100EP195MNGOS-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
5 In Stock |
|
$15.6337 / $21.8600 | Buy Now |
DISTI #
MC100EP195MNG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP195MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.0302 / $16.8249 | Buy Now |
DISTI #
863-MC100EP195MNG
|
Mouser Electronics | Delay Lines / Timing Elements BBG ECL PROG DELAY CHIP RoHS: Compliant | 24 |
|
$16.0000 / $21.3400 | Buy Now |
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 11482 |
|
$13.9000 / $16.3600 | Buy Now |
DISTI #
MC100EP195MNG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP195MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.0302 / $16.8249 | Buy Now |
DISTI #
MC100EP195MNG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP195MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$15.0302 / $16.8249 | Buy Now |
DISTI #
MC100EP195MNG
|
Avnet Silica | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Rail (Alt: MC100EP195MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP195MNG
|
EBV Elektronik | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP Rail (Alt: MC100EP195MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP195MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP195MNG
onsemi
3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | |
Family | 100E | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 175 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC100EP195MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP195MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP195MNR4G | 3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC100EP195MNG vs MC100EP195MNR4G |
MC100EP195BMNR4G | 3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC100EP195MNG vs MC100EP195BMNR4G |