Filter Your Search
1 - 2 of 2 results
|
MC100EP195MNG
onsemi
|
$13.5056 | Yes | Active | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | HVQCCN | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 175 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi | |||
|
MC100EP195MNG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | HVQCCN | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |